• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 910.2352 910.2352 TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TX TB 25 25 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

1052 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.92 / piece)
€ 0.92
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1 V2A STANDARD DIN 3126, ISO 1173 - C 6.3 Profil1: Torx with front hole bore Weight 6 gTotal length L in mm: 25.0 mmShape C 6.35 Material2: Stainless Drive shape: Outer-hexagon drive Inclusion in inches: 1/4"With hole: Yes Profile size: TB25
Product type

TX bit

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Stainless steel V2A

Material properties

rust-proof

Weight

6 g

Downforce

TX

Content

1 pc(s)

Shape

C 6.3

Size

TB 25

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2697744 KS Tools 910.2352 910.2352 TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TX TB 25 25 mm

Description

Torx with front hole boreWith outer hexagon according to DIN 3126 / ISO 1173 - C 6.3For manual operation and electric screwdriverIdeal for working outdoorsSuitable for use at extremely low temperaturesExtreme intercrystalline corrosion and oxidation resistanceExtremely long lifeAutoclavable (heating tools to over 100°C for the elimination of germs)rust-proof and acid-proofStainless steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)