• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 911.1379 911.1379 TORX BO Socket bit 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

202 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 90 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 917.1335 Total length L in mm: 55.0 mmDIN 3120, ISO 1174 standard Profil1: Torx with front hole bore Depth T in mm: 17.0 mmDiameter D 22.0 mmShape: Knurled Profile size in TORX®: TB60 Inclusion in inches: 1/2"
Product type

Socket bit

Drive

1/2" (12.5 mm)

Downforce

TORX BO

Length

55 mm

Max. length

55.0 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

Weight

90 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2689701 KS Tools 911.1379 911.1379 TORX BO Socket bit 1/2" (12.5 mm)

Description

Torx with front hole boreSquare socket drive as per DIN 3120 / ISO 1174 with ball jointWith pressed-in, nickel-plated bit insertFor manual operationmatt satinChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 234.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)