• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 911.2220 911.2220 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Pozidriv PZ 1 25.0 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 13 Nov

294 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel STANDARD DIN 3126, ISO 1173 - C 6.3 Profil1: PZ Weight 35 gTotal length L in mm: 25.0 mmShape C 6.35 Material 2: Nickel-plated Drive shape: Outer-hexagon drive Inclusion in inches: 1/4"Profile size: PZ1
Product type

Philips bit

Drive

1/4" (6.3 mm)

Length

25.0 mm

Material

Special steel

Material properties

nickel plated

Weight

35 g

Downforce

Pozidriv

Content

5 pc(s)

Blade length

25 mm

Shape

C 6.3

Size

PZ 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2704728 KS Tools 911.2220 911.2220 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Pozidriv PZ 1 25.0 mm

Description

PZWith outer hexagon drive according to DIN 3126 / ISO 1173 - C 6.3For manual operation and electric screwdriverIdeal suitable for screw joints in trade and industryNickel-platedSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)