• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 917.3858 Oil tray socket for hexagonal screws with ball head, SW5

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174 standard Profil1: Inside 6-edges Weight 79 gTotal length L in mm: 215 mmProfil2: Metric Width across mm 5.0 mmSquare drive in inches: 3/8" Diameter in mm 17.5 mm
Dim

(Ø x L) 17.5 mm x 215 mm

Weight

79 g

Content

1 pc(s)

Length

215 mm

(Ø)

17.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2696377 KS Tools 917.3858 Oil tray socket for hexagonal screws with ball head, SW5

Description

Ideal suitable for mounting and dismantling the screws at the oil panBall head inner hexagonalSquare socket drive as per DIN 3120 / ISO 1174 with ball jointExtra long designmatt satinChrome VanadiumVolkswagen T4 etc. application range

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)