• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9181595 918.1595 Forward/reverse ratchet 1/4" 100 mm

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

410 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated DIN 3120, ISO 1174 standard Weight 98 gShape: Slim design Function-Attribute 2: Switchable Handle: Metal handle Square drive in inches: 1/4" 2 -piece set.Length mm 100 mmTooth: 72 toothHexagonal drive for bits 1/4" Return angle: 5° Ratchet: Yes
Product type

Forward/reverse ratchet

Downforce

1/4"

No. of teeth

72

Length

100 mm

Material

Chromium-vanadium steel

Material properties

glossy chrome plating

DIN standard

DIN 3120

DIN ISO 1174

Weight

98 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703264 KS Tools 9181595 918.1595 Forward/reverse ratchet 1/4" 100 mm

Description

With 1/4" square drive according to DIN 3120 / ISO 1174 with ball lockingFor bits with outer hexagon drive according to DIN 3126 / ISO 1173 - C 6.3switchableExactly toothed with 72 teethExtremely flat designmatt satin chrome platedSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 246.96*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)