• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 962.0640 Pincers 175 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Wed, 13 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Copper beryllium Weight 430 gFunction attribute 1: Non-sparking Handle: Dip-insulated handle Total length L1 in mm: 175 mmPart length L2 in mm: 19 mmDiameter D 43 mmWidth B 175 mmHead height (A1) 16 mmHead height (A2) 14 mm
Product type

Pincers

Length

175 mm

Material

Copper

Beryllium

Material properties

anti-corrosive

Width

175 mm

Weight

430 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699195 KS Tools 962.0640 Pincers 175 mm 1 pc(s)

Conformity certificate

Conformity certificate 2699195 KS Tools 962.0640 Pincers 175 mm 1 pc(s)

Description

With dip-insulated gripnon-sparkingExplosion-protected;Corrosion-proofvery unbreakableCopper beryllium (non-iron alloy)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 386.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)