• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 962.9520 Shackle Copper, Beryllium 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed, 13 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Copper beryllium Weight 100 gFunction attribute 1: Non-sparking Total length L in mm: 40 mmShape: Straight Diameter D 25 mmWidth B 30 mm
Product type

Shackle

Content

1 pc(s)

Material

Copper

Beryllium

Type

Straight

Length

40 mm

Width

30 mm

Weight

100 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700919 KS Tools 962.9520 Shackle Copper, Beryllium 1 pc(s)

Conformity certificate

Conformity certificate 2700919 KS Tools 962.9520 Shackle Copper, Beryllium 1 pc(s)

Description

Straight designnon-sparkingExplosion-protected;Corrosion-proofvery unbreakableCopper beryllium (non-iron alloy)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 386.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)