• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9620924 Slotted screwdriver

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Copper beryllium Profil1: Slotted Weight 150 gFunction attribute 1: Non-sparking Shape: Parallel Material2: Hardened Function attribute 2: Corrosion-resistant Handle 2-component handle Total length L1 in mm: 400 mmPart length L2 in mm: 300 mmPart length L3 in mm: 100 mmBlade form: Round Roll protection: No. Profile size D in mm: 6.5
Product type

Slotted screwdriver

Size

6.5

Length

400 mm

Blade type

Round

Blade Ø

6.5 mm

Material

Copper beryllium

Material properties

tempered

Weight

150 g

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703399 KS Tools 9620924 Slotted screwdriver

Conformity certificate

Conformity certificate 2703399 KS Tools 9620924 Slotted screwdriver

Description

With parallel bladeSlotWith hanging holeWith 2-component handlenon-sparkingExplosion-protected;Corrosion-proofvery unbreakableCopper beryllium (non-iron alloy)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 281.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)