• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9620966 Allen Allen key 12 mm 12.0 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Wed, 13 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Copper beryllium Profil1: Inside hex Ball head Weight 300 gFunction attribute 1: Non-sparking Material2: Hardened Profil2: Metric Function attribute 2: Corrosion-resistant Handle 1-component handle Total length L1 in mm: 255 mmPart length L2 in mm: 200 mmWidth across mm 12.0 mmPart length L3 in mm: 91 mmAttribute 3: With T-handle
Product type

Allen key

Downforce

Allen

Size

12.0 mm

Spanner size

12 mm

Length

255 mm

Material

Copper beryllium

Weight

300 g

Screwdriver features

T-grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695734 KS Tools 9620966 Allen Allen key 12 mm 12.0 mm

Conformity certificate

Conformity certificate 2695734 KS Tools 9620966 Allen Allen key 12 mm 12.0 mm

Description

6 edgesWith 1-component handlenon-sparkingExplosion-protected;Corrosion-proofvery unbreakableCopper beryllium (non-iron alloy)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 451.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)