• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9620970 Socket wrench Spanner size (metric): 3.5 mm Blade length: 75 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Wed, 13 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Copper beryllium Profile 1: 6-edge Weight 80 gFunction attribute 1: Non-sparking Material2: Hardened Profil2: Metric Function attribute 2: Corrosion-resistant Handle 1-component handle Total length L1 in mm: 175 mmPart length L2 in mm: 75 mmWidth across mm 3.5 mmPart length L3 in mm: 100 mm
Product type

Socket wrench

Spanner size

3.5 mm

Blade length

75 mm

Length

175 mm

Handle length

100 mm

Blade type

Hexagonal

Material

Copper

Beryllium

Material properties

tempered

Weight

80 g

Downforce

Allen

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703422 KS Tools 9620970 Socket wrench Spanner size (metric): 3.5 mm Blade length: 75 mm

Conformity certificate

Conformity certificate 2703422 KS Tools 9620970 Socket wrench Spanner size (metric): 3.5 mm Blade length: 75 mm

Description

6 edgesWith 2-component handleOptimum rotating power transmissionnon-sparkingExplosion-protected;Corrosion-proofvery unbreakableCopper beryllium (non-iron alloy)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)