• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9620980 Socket wrench Spanner size (metric): 10 mm Blade length: 110 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Copper beryllium Profile 1: 6-edge Weight 150 gFunction attribute 1: Non-sparking Material2: Hardened Profil2: Metric Function attribute 2: Corrosion-resistant Handle 1-component handle Total length L1 in mm: 210 mmPart length L2 in mm: 110 mmWidth across mm 10 mmPart length L3 in mm: 100 mm
Product type

Socket wrench

Spanner size

10 mm

Blade length

110 mm

Length

210 mm

Handle length

100 mm

Blade type

Hexagonal

Material

Copper

Beryllium

Material properties

tempered

Weight

150 g

Downforce

Allen

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703432 KS Tools 9620980 Socket wrench Spanner size (metric): 10 mm Blade length: 110 mm

Conformity certificate

Conformity certificate 2703432 KS Tools 9620980 Socket wrench Spanner size (metric): 10 mm Blade length: 110 mm

Description

6 edgesWith 2-component handleOptimum rotating power transmissionnon-sparkingExplosion-protected;Corrosion-proofvery unbreakableCopper beryllium (non-iron alloy)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)