• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9620975 Socket wrench Spanner size (metric): 6.5 mm Blade length: 90 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Copper beryllium Profile 1: 6-edge Weight 90 gFunction attribute 1: Non-sparking Material2: Hardened Profil2: Metric Function attribute 2: Corrosion-resistant Handle 1-component handle Total length L1 in mm: 190 mmPart length L2 in mm: 90 mmWidth across mm 6.5 mmPart length L3 in mm: 100 mm
Product type

Socket wrench

Spanner size

6.5 mm

Blade length

90 mm

Length

190 mm

Handle length

100 mm

Blade type

Hexagonal

Material

Copper

Beryllium

Material properties

anti-corrosive

Weight

90 g

Downforce

Allen

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703427 KS Tools 9620975 Socket wrench Spanner size (metric): 6.5 mm Blade length: 90 mm

Conformity certificate

Conformity certificate 2703427 KS Tools 9620975 Socket wrench Spanner size (metric): 6.5 mm Blade length: 90 mm

Description

6 edgesWith 2-component handleOptimum rotating power transmissionnon-sparkingExplosion-protected;Corrosion-proofvery unbreakableCopper beryllium (non-iron alloy)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)