• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9620986 Socket wrench Spanner size (metric): 16 mm Blade length: 130 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Wed, 13 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Copper beryllium Profile 1: 6-edge Weight 260 gFunction attribute 1: Non-sparking Material2: Hardened Profil2: Metric Function attribute 2: Corrosion-resistant Handle 1-component handle Total length L1 in mm: 240 mmPart length L2 in mm: 130 mmWidth across mm 16 mmPart length L3 in mm: 110 mm
Product type

Socket wrench

Spanner size

16 mm

Blade length

130 mm

Length

240 mm

Handle length

110 mm

Blade type

Hexagonal

Material

Copper

Beryllium

Material properties

tempered

Height

240 mm

Weight

260 g

Downforce

Allen

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703437 KS Tools 9620986 Socket wrench Spanner size (metric): 16 mm Blade length: 130 mm

Conformity certificate

Conformity certificate 2703437 KS Tools 9620986 Socket wrench Spanner size (metric): 16 mm Blade length: 130 mm

Description

6 edgesWith 2-component handleOptimum rotating power transmissionnon-sparkingExplosion-protected;Corrosion-proofvery unbreakableCopper beryllium (non-iron alloy)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)