• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9621290 962.1290 Forward/reverse ratchet 1/2" 250 mm

1/6
EAN:
Part number:
Item no:
Dispatches on Wed, 13 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Copper beryllium DIN 3120, ISO 1174, DIN 3122, ISO 3315 Weight 590 gFunction attribute 1: Non-sparking Total length L in mm: 250 mmMaterial2: Hardened Function-Attribute 2: Switchable Handle: Metal handle Square drive in inches: 1/2" Diameter D 54 mmHead height (A) 23 mmFunction attribute 3: Corrosion-resistant Tooth: 45 toothReturn angle: 8°
Product type

Forward/reverse ratchet

Downforce

1/2"

No. of teeth

45

Length

250 mm

Max. length

250 mm

Material

Copper

Beryllium

Material properties

tempered

DIN standard

DIN 3120

DIN ISO 1174

DIN 3122

DIN ISO 3315

Weight

590 g

Height

23 mm

Dim

(Ø x H) 54 mm x 23 mm

(Ø)

54 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703453 KS Tools 9621290 962.1290 Forward/reverse ratchet 1/2" 250 mm

Conformity certificate

Conformity certificate 2703453 KS Tools 9621290 962.1290 Forward/reverse ratchet 1/2" 250 mm

Description

In accordance with DIN 3122 / ISO 3315Square drive based on DIN 3120 / ISO 1174 with ball lockingswitchableSerrated with 45 teethnon-sparkingExplosion-protected;Corrosion-proofvery unbreakableCopper beryllium (non-iron alloy)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 506.97*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)