• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9621491 962.1491 Ratchet 1/4" 150 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Copper beryllium DIN 3120, ISO 1174 standard Weight 320 gFunction attribute 1: Non-sparking Total length L in mm: 150 mmMaterial2: Hardened Function attribute 2: Corrosion-resistant Handle: Metal handle Square drive in inches: 1/4" Diameter D 36 mmHead height (A) 14 mmTooth: 45 tooth
Product type

Ratchet

Downforce

1/4"

No. of teeth

45

Length

150 mm

Max. length

150 mm

Material

Copper

Beryllium

DIN standard

DIN 3120

DIN ISO 1174

Weight

320 g

Height

14 mm

Dim

(Ø x H) 36 mm x 14 mm

(Ø)

36 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703456 KS Tools 9621491 962.1491 Ratchet 1/4" 150 mm

Conformity certificate

Conformity certificate 2703456 KS Tools 9621491 962.1491 Ratchet 1/4" 150 mm

Description

Square drive based on DIN 3120 / ISO 1174 with ball lockingChanging the operating direction is achieved by pushing through the square drivenon-sparkingExplosion-protected;Corrosion-proofvery unbreakableCopper beryllium (non-iron alloy)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 376.96*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)