• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 963.5106 Bronze anything carbide drum opener 300 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bronze anything carbide drum opener 300 mm

Our service for you

Technical specifications

Length

300 mm

Weight

750 g

Content

1 pc(s)

Height

10 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745433 KS Tools 963.5106 Bronze anything carbide drum opener 300 mm

Conformity certificate

Conformity certificate 2745433 KS Tools 963.5106 Bronze anything carbide drum opener 300 mm

Description

non-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 311.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)