• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 963.7105 9637105 Double-ended open ring spanner Spanner size (inches) 1 5/8" - 1 7/16"

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 1400 gMaterial 1: Aluminium bronze Variant items : 963.7065 Total length L in mm: 370 mmISO 3318, ISO 1085, DIN 895 STANDARD Profil2: Inches Function attribute 1: Non-sparking Fork position: 15° fork position Outer dimension B1: 75 mmOuter dimension B2 88 mmHead height (A) 16 mmSpanner size 1.7/16x1.5/8"
Product type

Double-ended open ring spanner

Size

1 7/16"

1 5/8"

Material

Aluminium

Brass

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687081 KS Tools 963.7105 9637105 Double-ended open ring spanner Spanner size (inches) 1 5/8" - 1 7/16"

Conformity certificate

Conformity certificate 2687081 KS Tools 963.7105 9637105 Double-ended open ring spanner Spanner size (inches) 1 5/8" - 1 7/16"

Description

Following DIN 895 / ISO 3318 / ISO 1085Jaw setting 15 ° anglednon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)