• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 963.7116 9637116 Double-ended open ring spanner Spanner size (inches) 2 1/4" - 2 3/8"

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 455.00 / piece)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 1800 gMaterial 1: Aluminium bronze Variant items : 963.7065 Total length L in mm: 470 mmISO 3318, ISO 1085, DIN 895 STANDARD Profil2: Inches Function attribute 1: Non-sparking Fork position: 15° fork position Outer dimension B1: 110 mmOuter dimension B2 125 mmHead height (A) 22 mmSpanner size 2.1/4x2.3/8"
Product type

Double-ended open ring spanner

Size

2 1/4"

2 3/8"

Material

Aluminium

Brass

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687092 KS Tools 963.7116 9637116 Double-ended open ring spanner Spanner size (inches) 2 1/4" - 2 3/8"

Conformity certificate

Conformity certificate 2687092 KS Tools 963.7116 9637116 Double-ended open ring spanner Spanner size (inches) 2 1/4" - 2 3/8"

Description

Following DIN 895 / ISO 3318 / ISO 1085Jaw setting 15 ° anglednon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)