• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 963.7302 9637302 Crowfoot wrench Spanner size (metric) 80 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 559.00 / piece)
€ 559.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 4000 gMaterial 1: Aluminium bronze Variant items : 963.7265 Total length L in mm: 680 mmStandard DIN 3113 Form A, ISO 3318, ISO 7738 Profil1: Flank traction Width across mm 80 mmProfil2: Metric Function attribute 1: Non-sparking Fork position: 15° fork position Outer dimension B1: 112 mmOuter dimension B2 165 mmHead height (A1) 36 mmHead height (A2) 29 mmWrench shape: Offset ring 15°
Product type

Crowfoot wrench

Spanner size

80 mm

Length

680 mm

Material

Aluminium

Brass

Weight

4000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688899 KS Tools 963.7302 9637302 Crowfoot wrench Spanner size (metric) 80 mm

Conformity certificate

Conformity certificate 2688899 KS Tools 963.7302 9637302 Crowfoot wrench Spanner size (metric) 80 mm

Description

Flank Traction profileFollowing DIN 3113 Form A / ISO 3318 / ISO 7738Jaw setting 15 ° angledRing 15° anglednon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)