• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 963.8101 9638101 Installation crowfoot wrench Spanner size (metric) 37 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Installation crowfoot wrench

Spanner size

37 mm

Length

430 mm

Material

Aluminium

Brass

Width

75 mm

Weight

1400 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2696642 KS Tools 963.8101 9638101 Installation crowfoot wrench Spanner size (metric) 37 mm

Conformity certificate

Conformity certificate 2696642 KS Tools 963.8101 9638101 Installation crowfoot wrench Spanner size (metric) 37 mm

What kind of Single Open-End Spanners are you looking for?

More interesting products

(*All information is plus legal VAT)