• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 963.8119 9638119 Installation crowfoot wrench Spanner size (inches) 1 1/4"

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Installation crowfoot wrench

Size

1 1/4"

Length

400 mm

Material

Aluminium

Brass

Width

65 mm

Weight

950 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2696660 KS Tools 963.8119 9638119 Installation crowfoot wrench Spanner size (inches) 1 1/4"

Conformity certificate

Conformity certificate 2696660 KS Tools 963.8119 9638119 Installation crowfoot wrench Spanner size (inches) 1 1/4"

What kind of Single Open-End Spanners are you looking for?

More interesting products

(*All information is plus legal VAT)