• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 963.8206 9638206 Hook spanner

1/2
EAN:
Part number:
Item no:
Dispatches on Wed, 13 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Aluminium bronze Weight 450 gFunction attribute 1: Non-sparking Total length L in mm: 280 mmDiameter in mm 12 mm
Product type

Hook spanner

Length

280 mm

Material

Aluminium

Brass

Weight

450 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703606 KS Tools 963.8206 9638206 Hook spanner

Conformity certificate

Conformity certificate 2703606 KS Tools 963.8206 9638206 Hook spanner

Description

For Fire brigade (Storz) couplings B – CPlastic-insulated grip against coldnon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 262.96*

What kind of Special-purpose screwdriver are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)