• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 963.8221 9638221 C spanner

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Aluminium bronze Standard DIN 1810 shape B Weight 410 gFunction attribute 1: Non-sparking Total length L in mm: 280 mmProfil2: Metric Depth T in mm: 8 mmGeneral application area: For slotted nuts Head height (A) 8 mmNose diameter B in mm: 5 mmSpan in mm 95-100 mm
Product type

C spanner

Length

280 mm

Material

Aluminium

Brass

Weight

410 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703621 KS Tools 963.8221 9638221 C spanner

Conformity certificate

Conformity certificate 2703621 KS Tools 963.8221 9638221 C spanner

Description

In accordance with DIN 1810 shape BWith pins for cross hole nuts according to DIN 1816non-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 313.96*

What kind of Special-purpose screwdriver are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)