• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 963.8478 9638478 Pronged wrench Spanner size (metric) 28 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Wed, 13 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Aluminium bronze Weight 500 gFunction attribute 1: Non-sparking Total length L in mm: 250 mmMaterial2: Very unbreakable Profil2: Metric Function attribute 2: Corrosion-resistant Width across mm 28 mmFork position: 90° fork position Accessories: Without rotating pin It fits pipe/pin: 5
Product type

Pronged wrench

Spanner size

28 mm

Length

250 mm

Material

Aluminium

Brass

Weight

500 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703656 KS Tools 963.8478 9638478 Pronged wrench Spanner size (metric) 28 mm

Conformity certificate

Conformity certificate 2703656 KS Tools 963.8478 9638478 Pronged wrench Spanner size (metric) 28 mm

Description

Working in awkward spacesFor use with rotary pinJaw setting 90 ° anglednon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 451.96*

What kind of Special-purpose screwdriver are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)