• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 963.8498 9638498 Crowfoot wrench Spanner size (metric) 18 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Aluminium bronze Profile 1: 6-edge Weight 110 gFunction attribute 1: Non-sparking Total length L in mm: 49 mmShape: Slim design Material2: Very unbreakable Function attribute 2: Corrosion-resistant Width across mm 18 mmDepth T in mm: 22 mmSquare in inches: 1/2"
Product type

Crowfoot wrench

Spanner size

18 mm

Length

49 mm

Material

Aluminium

Brass

Weight

110 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703676 KS Tools 963.8498 9638498 Crowfoot wrench Spanner size (metric) 18 mm

Conformity certificate

Conformity certificate 2703676 KS Tools 963.8498 9638498 Crowfoot wrench Spanner size (metric) 18 mm

Description

6 edgesWith square driveFor manual operationnon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

What kind of Special-purpose screwdriver are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)