• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 963.9708

EAN:
Part number:
Item no:
1/2
Dispatches on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pry bar

Length

750 mm

Dim

(Ø x L) 22 mm x 750 mm

Weight

2500 g

Material

Aluminium

Brass

Material properties

anti-corrosive

(Ø)

22 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700365 KS Tools 963.9708

Conformity certificate

Conformity certificate 2700365 KS Tools 963.9708

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 456.96*

What kind of Chisels, Pry bars are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)