• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9631532 Allen Allen key 18 mm 18 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Allen key

Downforce

Allen

Size

18 mm

Spanner size

18 mm

Length

170 mm

Material

Aluminium

Material properties

anti-corrosive

Weight

500 g

DIN standard

DIN ISO 2936

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695749 KS Tools 9631532 Allen Allen key 18 mm 18 mm

Conformity certificate

Conformity certificate 2695749 KS Tools 9631532 Allen Allen key 18 mm 18 mm

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)