• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9631533 Allen Allen key 19 mm 19 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Allen key

Downforce

Allen

Size

19 mm

Spanner size

19 mm

Length

180 mm

Weight

570 g

DIN standard

DIN ISO 2936

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695750 KS Tools 9631533 Allen Allen key 19 mm 19 mm

Conformity certificate

Conformity certificate 2695750 KS Tools 9631533 Allen Allen key 19 mm 19 mm

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)