Weight 47 gMaterial1:stainless steel Variant items : 964.0108 Total length L in mm: 155 mmStandard DIN 3113 Form A, ISO 3318, ISO 7738 Width across mm 11 mmProfil2: Metric Fork position: 15° fork position Outer dimension B1: 16.9 mmOuter dimension B2 25.3 mmHead height (A1) 6.9 mmHead height (A2) 5.2 mmWrench shape: Offset ring 15°
Product type
Crowfoot wrench
Spanner size
11 mm
Length
155 mm
Material
Stainless steel
Weight
47 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2689211 KS Tools 964.0111 9640111 Crowfoot wrench Spanner size (metric) 11 mm
Description
Following DIN 3113 Form A / ISO 3318 / ISO 7738Jaw setting 15 ° angledRing 15° angledSuitable for use at extremely low temperaturesExtreme intercrystalline corrosion and oxidation resistanceExtremely long lifeAutoclavable (heating tools to over 100°C for the elimination of germs)stainless steel and acid-proofStainless steel
This text is machine translated.
Description
Following DIN 3113 Form A / ISO 3318 / ISO 7738Jaw setting 15 ° angledRing 15° angledSuitable for use at extremely low temperaturesExtreme intercrystalline corrosion and oxidation resistanceExtremely long lifeAutoclavable (heating tools to over 100°C for the elimination of germs)stainless steel and acid-proofStainless steel