Weight 98 gMaterial1:stainless steel Variant items : 964.0108 Total length L in mm: 195 mmStandard DIN 3113 Form A, ISO 3318, ISO 7738 Width across mm 15 mmProfil2: Metric Fork position: 15° fork position Outer dimension B1: 22.5 mmOuter dimension B2 32.5 mmHead height (A1) 8.7 mmHead height (A2) 6.4 mmWrench shape: Offset ring 15°
Product type
Crowfoot wrench
Spanner size
15 mm
Length
195 mm
Material
Stainless steel
Weight
98 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2689219 KS Tools 964.0115 9640115 Crowfoot wrench Spanner size (metric) 15 mm
Description
Following DIN 3113 Form A / ISO 3318 / ISO 7738Jaw setting 15 ° angledRing 15° angledSuitable for use at extremely low temperaturesExtreme intercrystalline corrosion and oxidation resistanceExtremely long lifeAutoclavable (heating tools to over 100°C for the elimination of germs)stainless steel and acid-proofStainless steel
This text is machine translated.
Description
Following DIN 3113 Form A / ISO 3318 / ISO 7738Jaw setting 15 ° angledRing 15° angledSuitable for use at extremely low temperaturesExtreme intercrystalline corrosion and oxidation resistanceExtremely long lifeAutoclavable (heating tools to over 100°C for the elimination of germs)stainless steel and acid-proofStainless steel