• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 964.0112 9640112 Crowfoot wrench Spanner size (metric) 12 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 60 gMaterial1:stainless steel Variant items : 964.0108 Total length L in mm: 165 mmStandard DIN 3113 Form A, ISO 3318, ISO 7738 Width across mm 12 mmProfil2: Metric Fork position: 15° fork position Outer dimension B1: 18.7 mmOuter dimension B2 27.2 mmHead height (A1) 7.7 mmHead height (A2) 5.2 mmWrench shape: Offset ring 15°
Product type

Crowfoot wrench

Spanner size

12 mm

Length

165 mm

Material

Stainless steel

Weight

60 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2689213 KS Tools 964.0112 9640112 Crowfoot wrench Spanner size (metric) 12 mm

Description

Following DIN 3113 Form A / ISO 3318 / ISO 7738Jaw setting 15 ° angledRing 15° angledSuitable for use at extremely low temperaturesExtreme intercrystalline corrosion and oxidation resistanceExtremely long lifeAutoclavable (heating tools to over 100°C for the elimination of germs)stainless steel and acid-proofStainless steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)