• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 964.0603 TORX BO Allen key 20 mm TB 20

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

450 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Allen key

Downforce

TORX BO

Size

TB 20

Spanner size

20 mm

Length

95 mm

Material

Stainless steel

Material properties

anti-corrosive

Weight

12 g

Screwdriver features

Stainless steel

DIN standard

DIN ISO 2936

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695835 KS Tools 964.0603 TORX BO Allen key 20 mm TB 20

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 227.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)