• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9640403 Allen Allen key 3 mm 3.0 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

283 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Allen key

Downforce

Allen

Size

3.0 mm

Spanner size

3 mm

Length

90 mm

Material

Stainless steel

Material properties

anti-corrosive

rust-proof

tempered

Weight

7 g

Screwdriver features

Ball head handle

DIN standard

DIN ISO 2936

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695818 KS Tools 9640403 Allen Allen key 3 mm 3.0 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 228.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)