• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 965.0010 9650010 Shifter Spanner size (metric) 30 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 775.00 / piece)
€ 775.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Shifter

Spanner size

30 mm

Length

250 mm

Material

Titanium

Width

68.5 mm

Weight

270 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700409 KS Tools 965.0010 9650010 Shifter Spanner size (metric) 30 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 996.97*

More interesting products

(*All information is plus legal VAT)