• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9650403 Allen Allen key 3 mm 3 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Tue, 16 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Allen key

Downforce

Allen

Size

3 mm

Spanner size

3 mm

Length

63 mm

Material

Titanium

Material properties

non-magnetic

Weight

5 g

DIN standard

DIN ISO 2936

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695845 KS Tools 9650403 Allen Allen key 3 mm 3 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 257.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)