• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Blow torch 650 °C 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Working temperature: Approx. 650°C.
  • Flame temperature : 1700°C.
  • Feature 1: Piezo-electric ignition
  • Total length L in mm: 270.0 mm
  • Weight 725 g
  • Height H: 165.0 mm
  • Material1 metal
Product type

Blow torch

Max. temperature

650 °C

Dim

(L x W) 27 cm x 16.5 cm

Weight

725 g

Width

16.5 cm

Length

27 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700847 KS Tools Blow torch 650 °C 1 pc(s)

Description

Flame temperature approx. 1700°C.Working temperature approx. 650°C.Soft soldering up to max. Ø 22 mmSupplied without gas cartridgeOnly to be used with standard high-performance burnerBody made of metal

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 254.96*

What kind of Gas Soldering Irons are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)