• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Bronze, angle punch, Ø13 mm 963.2515

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Aluminium bronze Weight 200 gFunction attribute 1: Non-sparking Total length L in mm: 300 mmWidth B 100 mmDiameter in mm 13.0 mm
Product type

Offset pin

Dim

(Ø x L) 13 mm x 300 mm

Length

300 mm

Weight

200 g

Content

1 pc(s)

Material

Aluminium

Brass

Width

100 mm

(Ø)

13 mm

Tip diameter

13.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703544 KS Tools Bronze, angle punch, Ø13 mm 963.2515

Conformity certificate

Conformity certificate 2703544 KS Tools Bronze, angle punch, Ø13 mm 963.2515

Description

For marking out workpiecesStraight and 90° bent tipnon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 277.96*

What kind of Drivers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)