• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Bronze, angle punch, Ø16 mm 963.2517

1/2
EAN:
Part number:
Item no:
Dispatches on Wed, 13 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Aluminium bronze Weight 930 gFunction attribute 1: Non-sparking Total length L in mm: 450 mmWidth B 150 mmDiameter in mm 16.0 mm
Product type

Offset pin

Material (handle)

Copper alloy

Dim

(Ø x L) 16 mm x 450 mm

Length

450 mm

Weight

930 g

Content

1 pc(s)

Material

Aluminium

Brass

Material properties

anti-corrosive

Width

150 mm

(Ø)

16 mm

Shank Ø

16.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703546 KS Tools Bronze, angle punch, Ø16 mm 963.2517

Conformity certificate

Conformity certificate 2703546 KS Tools Bronze, angle punch, Ø16 mm 963.2517

Description

For marking out workpiecesStraight and 90° bent tipnon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 331.96*

What kind of Drivers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)