• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Bronze Eplus splint driver, 10 mm 963.2598

1/2
EAN:
Part number:
Item no:
Dispatches on Tue, 26 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Aluminium bronze DIN 6450 standard Weight 205 gFunction attribute 1: Non-sparking Total length L in mm: 140 mmMaterial2: Very unbreakable Function attribute 2: Corrosion-resistant Shaft form: Round Shaft diameter S in mm: 16.0 mmDiameter tip D in mm: 10.0 mm
Product type

Pin punch

Dim

(Ø x H) 10.0 mm x 140 mm

Length

140 mm

DIN standard

DIN 6450

Weight

205 g

Content

1 pc(s)

Material

Aluminium

Brass

Material properties

anti-corrosive

Height

140 mm

(Ø)

10.0 mm

Shank Ø

16 mm

Tip diameter

10 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703602 KS Tools Bronze Eplus splint driver, 10 mm 963.2598

Conformity certificate

Conformity certificate 2703602 KS Tools Bronze Eplus splint driver, 10 mm 963.2598

Description

In accordance with DIN 6450non-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 287.96*

What kind of Drivers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)