• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Centering pin, 11mm 156.0352

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium molybdenum steel Weight 510 gTotal length L in mm: 220 mmShape: Round Shaft form: Round Design hammer head: Hardened Shaft diameter S in mm: 22 mmHandle number: - Hand protection: No. Diameter tip D in mm: 11 mm
Product type

Centring pin

Dim

(Ø x H) 11 mm x 220 mm

Length

220 mm

Weight

510 g

Content

1 pc(s)

Material

Cromoly steel

Material properties

tempered

Height

220 mm

(Ø)

11 mm

Shank Ø

22 mm

Tip diameter

11 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701776 KS Tools Centering pin, 11mm 156.0352

Description

RoundHardened working endsTip that can be re-sharpenedBlack powder coatedChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 235.96*

What kind of Drivers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)