• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Cross chisel, flat, oval, 8x250mm 162.0286

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium molybdenum steel DIN 6451 standard Weight 460 gTotal length L in mm: 250.0 mmChisel execution: Hammer Design hammer head: Hardened Handgrip number: 162.0442 Cutting width A mm 8 mmHand protection: No. Shaft thickness H in mm: 13 mmShaft width B in mm 23 mm
Product type

Cape chisel

Length

250 mm

Weight

460 g

Content

1 pc(s)

Material

Cromoly steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702166 KS Tools Cross chisel, flat, oval, 8x250mm 162.0286

Description

DIN 6451Flat-oval shapeTip that can be re-sharpenedHardened working endsShaft gold colored, burned-in paintedpolishedChrome moly

This text is machine translated.

What kind of Hand Chisels are you looking for?

More interesting products

(*All information is plus legal VAT)