• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Drift, 8-edged, Form D, Ø 10mm 162.0350

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Finest chromium molybdenum steel Standard DIN 6458 Form D Weight 105 gTotal length L in mm: 120.0 mmShaft form 8-kant Shaft diameter S in mm: 12 mmHandle number: - Hand protection: No. Diameter tip D in mm: 10 mm
Product type

Drift

Material (handle)

Cromoly steel

Dim

(Ø x L) 10 mm x 120 mm

Length

120 mm

DIN standard

DIN 6458

Weight

105 g

Content

1 pc(s)

Material

Cromoly steel

Material properties

tempered

(Ø)

10 mm

Shank Ø

12 mm

Tip diameter

10 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702192 KS Tools Drift, 8-edged, Form D, Ø 10mm 162.0350

Description

DIN 6458 Form D8 edgesTip that can be re-sharpenedHardened working endsShaft gold colored, burned-in paintedpolishedChrome moly

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 233.46*

What kind of Drivers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)