• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools ERGOTORQUE®precision Torque wrench Ratcheting 1/2" (12.5 mm) 60 - 320 Nm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • 30 tooth
Product type

Torque wrench

Features

Ratcheting

Downforce

1/2" (12.5 mm)

Torque (min.)

60 Nm

Torque (max.)

320 Nm

Trigger accuracy

0.03 %

Graduation

1.0°

Length

585 mm

DIN standard

DIN 3120

DIN ISO 1174

Weight

1450 g

Height

23 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618402 KS Tools ERGOTORQUE®precision Torque wrench Ratcheting 1/2" (12.5 mm) 60 - 320 Nm

Description

Features

  • Trigger accuracy: ±3 % tolerance of the set scale valueAccurate and precise with at least 5,000 load changesFor the controlled right and left suitWith knurled rotary knob on the square socket to be preferred by handThe actuation direction is changed by inserting the drive squareDual scale in Nm and lbf•ft pitch for precise adjustmentIncluding finely divisible Nm micrometer scale for fine and precise adjustmentLarge viewing window with magnifying glass function optimizes readabilityClearly audible and tangible torque release through short-travel releaseWith robust 30-tooth ratchet mechanismAdjust the torque quickly and safely by turning the handleSecure locking at the handleWith push-button quick release function on the ratchet headErgonomic and hand-friendly 2-component handle with soft zoneSquare drive according to DIN 3120 / ISO 1174 with ball lockIndividual serial number for clear product identificationIncluding calibration declaration according to DIN EN ISO 6789:2017(E) - traceable to national standard
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)