• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Order folder 500.8099 Grey (L x W x H) 340 x 240 x 340.0 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

677 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Paper size

A4

Product type

Order folder

Factory colour

Grey

Dim

(L x W x H) 340 x 240 x 340.0 mm

Lifting eye

Yes

Pocket

Yes

Material

Plastic

Clamp material

Plastic

Width

240 mm

Height

340.0 mm

Product type description

Werkstatt-Auftragstasche

Clear pocket on the front side

Yes

Length

340 mm

Weight

190 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2744683 KS Tools Order folder 500.8099 Grey (L x W x H) 340 x 240 x 340.0 mm

Description

Made of transparent film with tear-off protectionHigh-quality finish and serves to keep all the working papers cleanly and enclosedKey and approval compartment with Velcro fastenerThe front side of the transparent film makes the working papers readable without removing itThe reinforced back can be used simultaneously as writing padSturdy design with hanging cord, also serves as writing pad

This text is machine translated.

More interesting products

(*All information is plus legal VAT)