• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KSS Cable mount 28530c1314 + spring toggle Black 100 pc(s)

1/2
Product type
Cable mount
Material
Polyamide 6.6
Features
+ spring toggle
Max. cable tie width
15.2 mm
Mounting Ø (min.)
6.0 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Expanding anchors for cable connector

  • Black
  • Cable mount

Our service for you

Technical specifications

Product type

Cable mount

Features

+ spring toggle

Max. cable tie width

15.2 mm

Material

Polyamide 6.6

Mounting Ø (min.)

6.0 mm

Mounting Ø (max.)

6.0 mm

Factory colour

Black

Content

100 pc(s)

Manufacturer part #

28530c1314

RoHS-compliant

Yes

Type

28530c1314

Documents & Downloads

Datasheet

Datasheet 1524012 KSS Cable mount 28530c1314 + spring toggle Black 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1524012 KSS Cable mount 28530c1314 + spring toggle Black 100 pc(s)

More interesting products

(*All information is plus legal VAT)