• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer 7PKS101 Kunzer 7PKS101 N/A

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Kunzer 7PKS101 N/A

  • Pliers with 100 clips
  • In case

Technical specifications

Weight

397 g

Content

1 pc(s)

Length

170 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1403443 Kunzer 7PKS101 Kunzer 7PKS101 N/A

Information

Information 1403443 Kunzer 7PKS101 Kunzer 7PKS101 N/A

Description

Special pliers for positioning and terminals of upholstered in parentheses Sattler work. Secure mounting of cover fabric material to seat frames.

This text is machine translated.

Features

  • Pliers 170 mm long with special jaws
  • Spring supports with rubberised grips
  • 15 x 8 galvanized brackets

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 77.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)