• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer 800AKRR-V08 V-Klammern 0,8 mm Clips (L x W x H) 14 x 0.8 x 15 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

  • Type V
Dim

(L x W x H) 14 x 0.8 x 15 mm

Product type

Clips

Factory colour

Silver

Content

100 pc(s)

Material (details)

Stainless steel

Width

0.8 mm

Height

15 mm

Length

14 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3056967 Kunzer 800AKRR-V08 V-Klammern 0,8 mm Clips (L x W x H) 14 x 0.8 x 15 mm

Description

Scope of delivery

  • Bag of 100
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 199.98*

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)