• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer Air hose 10 m 27.5 bar

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Spiral compressed air hose

  • Incl. Couplings
  • Space-saving storage

Technical specifications

  • Material: PE.
Product type

Air hose

Length

10 m

Max. operating pressure

27.5 bar

Content

1 pc(s)

Inside diameter

10 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2524428 Kunzer Air hose 10 m 27.5 bar

Information

Information 2524428 Kunzer Air hose 10 m 27.5 bar

Description

Spiral compressed air hose incl. couplings. For extending or connecting compressed air tools to the compressor. Space-saving storage.

This text is machine translated.

What kind of Pneumatic Tubing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)