• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 016220 Multitool No. of functions 8

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Multitool

Functions

8

Length

102 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2114589 kwb 016220 Multitool No. of functions 8

Description

The ideal companion for leisure and hobby. The handles consist of an aluminum and a plastic inlay. Inside the grip there are 8 practical tools made of stainless steel such as crosshead and slotted screwdrivers, file, knife with serrated edge, double-tooth saw, can opener, Small screwdriver. At the end of the grip, there are small combination pliers with wire cutter, which can be opened with spring support, including a polyamide belt pouch. Size: Open 10.2 cm, closed 5.0 cm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.98*

What kind of Multitool Pocket Knives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)