• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 044640 Chromium molybdenum steel Concrete twist drill bit 4 mm Total length 75 mm Cylinder shank 1 pc(s)

1/7
Product type
Concrete twist drill bit
DIN standard
DIN ISO 5468
Drill hole Ø
4 mm
Material
Chromium molybdenum steel
Material suitability
Concrete
Granite
Natural stone
Masonry
Flintlime brick
Foamed concrete
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 4.89
-22 %
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Concrete twist drill bit

DIN standard

DIN ISO 5468

Drill hole Ø

4 mm

Material

Chromium molybdenum steel

Material suitability

Concrete

Granite

Natural stone

Masonry

Flintlime brick

Foamed concrete

Working length

40 mm

Content

1 pc(s)

Total length

75 mm

Tool holder

Cylinder shank

Shank Ø

3.6 mm

Weight

13 g

Length

75 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308802 kwb 044640 Chromium molybdenum steel Concrete twist drill bit 4 mm Total length 75 mm Cylinder shank 1 pc(s)

More interesting products

(*All information is plus legal VAT)